Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP55

Номер на артикул на RS: 528-7684Марка: Eaton№ по каталога на производителя: 118539 XDRP4/ST(400V50HZ,440V60HZ)
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

284mm

Overall Depth

184mm

Детайли за продукта

Reversing D.O.L - Steel Enclosure

IP55 sheet steel (epoxy paint RAl 7032) enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (locakble in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Forward and Reverse' pushbuttons having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Reversing starters comprise of an enclosure, switch disconnector, stop, forward and reverse pushbuttons, two contactors and a mechanical interlock.

Overload relay is not supplied and must be ordered separately
Fitted with 4x25mm and 2x32mm knockouts
H184 x W284 x D184mm

Информацията за складовите наличности временно не е налична.

€ 576,72

€ 576,72 Всеки (ex VAT)

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP55

€ 576,72

€ 576,72 Всеки (ex VAT)

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP55
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

184mm

Enclosure

Yes

Overall Width

284mm

Overall Depth

184mm

Детайли за продукта

Reversing D.O.L - Steel Enclosure

IP55 sheet steel (epoxy paint RAl 7032) enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (locakble in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Forward and Reverse' pushbuttons having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Reversing starters comprise of an enclosure, switch disconnector, stop, forward and reverse pushbuttons, two contactors and a mechanical interlock.

Overload relay is not supplied and must be ordered separately
Fitted with 4x25mm and 2x32mm knockouts
H184 x W284 x D184mm