Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP65

Номер на артикул на RS: 528-7460Марка: Eaton№ по каталога на производителя: 118537 XDRP4/I(400V50HZ,440V60HZ)
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

280mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

160mm

Страна на произход

United Kingdom

Детайли за продукта

Reversing D.O.L - Insulated

Totally Insulated enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, they are fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 Stop, Forward and Reverse pushbuttons. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately
Uses ZB12 overloads (typical example stk. no. 493-1239)
Fitted with metric knockouts
H280 x W200 x D160mm

Информацията за складовите наличности временно не е налична.

€ 578,09

€ 578,09 Всеки (ex VAT)

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP65

€ 578,09

€ 578,09 Всеки (ex VAT)

Eaton DOL Starter, DOL, 4 kW, 400 V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Reversibility

Yes

Additional Features

Disconnect Switch Included

Overall Length

280mm

Enclosure

Yes

Overall Width

200mm

Overall Depth

160mm

Страна на произход

United Kingdom

Детайли за продукта

Reversing D.O.L - Insulated

Totally Insulated enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 with a light grey lid (RAL 7035) and black (RAL9005) base, they are fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 Stop, Forward and Reverse pushbuttons. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.

Overload relay is not supplied and must be ordered separately
Uses ZB12 overloads (typical example stk. no. 493-1239)
Fitted with metric knockouts
H280 x W200 x D160mm