Технически документи
Спецификации
Brand
EatonNormal State Configuration
2NC
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
Housing Material
Plastic
IP Rating
IP65 IP66
Number of Head Directions
1
Dimensions
96 x 30 x 33.4mm
Series
EATON MOELLER
Width
96mm
Maximum Operating Temperature
+70°C
Auxiliary Contacts
2
Length
30mm
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Maximum Current
6A
Depth
33.4mm
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 65,72
Всеки (ex VAT)
1
€ 65,72
Всеки (ex VAT)
1
Технически документи
Спецификации
Brand
EatonNormal State Configuration
2NC
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
Housing Material
Plastic
IP Rating
IP65 IP66
Number of Head Directions
1
Dimensions
96 x 30 x 33.4mm
Series
EATON MOELLER
Width
96mm
Maximum Operating Temperature
+70°C
Auxiliary Contacts
2
Length
30mm
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Maximum Current
6A
Depth
33.4mm
Страна на произход
Germany