Технически документи
Спецификации
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
Housing Material
Plastic
IP Rating
IP65 IP66
Number of Head Directions
1
Dimensions
30 x 96 x 33.35mm
Series
EATON MOELLER
Depth
33.4mm
Width
96mm
Auxiliary Contacts
1
Length
30mm
Minimum Operating Temperature
-25°C
Maximum Current
6A
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 136,84
Всеки (ex VAT)
1
€ 136,84
Всеки (ex VAT)
1
Технически документи
Спецификации
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
Housing Material
Plastic
IP Rating
IP65 IP66
Number of Head Directions
1
Dimensions
30 x 96 x 33.35mm
Series
EATON MOELLER
Depth
33.4mm
Width
96mm
Auxiliary Contacts
1
Length
30mm
Minimum Operating Temperature
-25°C
Maximum Current
6A
Maximum Operating Temperature
+70°C
Страна на произход
Germany