Eaton Safety Interlock Switch, 2NC , Spring Lock

Технически документи
Спецификации
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Auxiliary Contacts
2NC
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
Страна на произход
Germany
€ 374,75
€ 374,75 Всеки (ex VAT)
1
€ 374,75
€ 374,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Auxiliary Contacts
2NC
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
Страна на произход
Germany