Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

Номер на артикул на RS: 133-260Марка: Eaton№ по каталога на производителя: 106394 EC4P-221-MRXX1
brand-logo

Технически документи

Спецификации

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

For Use With

easyControl

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

6

Network Type

CANOpen, EasyNet

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 79 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

256 kB

Depth

79mm

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

10 A

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Easy Control - High Performance Easy

The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.

Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 590,16

€ 590,16 Всеки (ex VAT)

Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

€ 590,16

€ 590,16 Всеки (ex VAT)

Eaton Easy Series Logic Module for Use with easyControl, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

For Use With

easyControl

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

6

Network Type

CANOpen, EasyNet

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 79 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

256 kB

Depth

79mm

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

10 A

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Easy Control - High Performance Easy

The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.

Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available

Може да се интересувате от