Eaton Contactor Timer, 400 V ac

Номер на артикул на RS: 307-538Марка: Eaton№ по каталога на производителя: 104946 DILM32-XTED11-100(RA24)
brand-logo

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Contactor Timer

Timer Function

Analogue (OFF Delay)

Timer Range

5 → 100s

Contact Voltage Rating

400 V ac

Coil Voltage

24 V ac/dc

Voltage Rating

400 V ac

Length

45mm

Contact Configuration

DPST

Series

DILM

Size

45 x 38 x 70mm

Current Rating

6 A

Depth

70mm

Dimensions

45 x 38 x 70 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

On-Delay, Off-Delay and S/D Electronic Timers

Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.

Информацията за складовите наличности временно не е налична.

€ 109,70

€ 109,70 Всеки (ex VAT)

Eaton Contactor Timer, 400 V ac

€ 109,70

€ 109,70 Всеки (ex VAT)

Eaton Contactor Timer, 400 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,70
5 - 9€ 105,29
10+€ 102,00

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Contactor Timer

Timer Function

Analogue (OFF Delay)

Timer Range

5 → 100s

Contact Voltage Rating

400 V ac

Coil Voltage

24 V ac/dc

Voltage Rating

400 V ac

Length

45mm

Contact Configuration

DPST

Series

DILM

Size

45 x 38 x 70mm

Current Rating

6 A

Depth

70mm

Dimensions

45 x 38 x 70 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

On-Delay, Off-Delay and S/D Electronic Timers

Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.