Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton xEffect MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 847-3403Марка: Eaton№ по каталога на производителя: 102164 FAZ-C6/2-NA
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Eaton

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

105mm

Length

35.4mm

Mounting Style

DIN Rail Mount

Depth

76mm

Terminal Contact Type

Screw

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Spain

Детайли за продукта

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Може да се интересувате от
2 pole type C MCB,10kA 6A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 102,24

€ 102,24 Всеки (ex VAT)

Eaton xEffect MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity

€ 102,24

€ 102,24 Всеки (ex VAT)

Eaton xEffect MCB, 2P, 6A Curve C, 240 → 415V AC, 60V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
2 pole type C MCB,10kA 6A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Width

105mm

Length

35.4mm

Mounting Style

DIN Rail Mount

Depth

76mm

Terminal Contact Type

Screw

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Страна на произход

Spain

Детайли за продукта

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Може да се интересувате от
2 pole type C MCB,10kA 6A
P.O.A.Всеки (ex VAT)