Технически документи
Спецификации
Brand
EatonBlock Type
Contact Block
Voltage Rating
5→250V
Series
RMQ16
Contact Configuration
1 NC
Terminal Type
Blade
For Use With
RMQ 16 Series
Страна на произход
China
Детайли за продукта
Eaton Switch Contact Block - RMQ16
Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications.
Features & Benefits
Front fixing, front mounting of the contact block
The block forms part of the RMQ16 Series
Quick, simple and easy to install
These contact blocks have an IP rating of IP65, this means that the block is protected against dust that may cause harm to equipment. This rating also means that the part os protected against water spray from all directions
Durability, electrical AC-15 to IEC/EN 60947-5-1 at 230 V
Ie = Rated operational current
CE marking
UL Listed, CSA certified
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
€ 8,25
€ 8,25 Всеки (ex VAT)
1
€ 8,25
€ 8,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonBlock Type
Contact Block
Voltage Rating
5→250V
Series
RMQ16
Contact Configuration
1 NC
Terminal Type
Blade
For Use With
RMQ 16 Series
Страна на произход
China
Детайли за продукта
Eaton Switch Contact Block - RMQ16
Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications.
Features & Benefits
Front fixing, front mounting of the contact block
The block forms part of the RMQ16 Series
Quick, simple and easy to install
These contact blocks have an IP rating of IP65, this means that the block is protected against dust that may cause harm to equipment. This rating also means that the part os protected against water spray from all directions
Durability, electrical AC-15 to IEC/EN 60947-5-1 at 230 V
Ie = Rated operational current
CE marking
UL Listed, CSA certified
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.