Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65

Номер на артикул на RS: 207-3410Марка: Eaton№ по каталога на производителя: 086384 Q18D-BL
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Mounting Type

Panel Mount

Push Button Material

Plastic

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Детайли за продукта

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Информацията за складовите наличности временно не е налична.

€ 16,35

€ 16,35 Всеки (ex VAT)

Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65

€ 16,35

€ 16,35 Всеки (ex VAT)

Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Mounting Type

Panel Mount

Push Button Material

Plastic

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Детайли за продукта

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.