Eaton RMQ16 Series Red Maintained Push Button, 16mm Cutout, IP65

Номер на артикул на RS: 207-3432Марка: Eaton№ по каталога на производителя: 086209 Q18DR-RT
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Red

Push Button Actuation

Maintained

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Stay-put Action Pushbutton Switch

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton RMQ16 Series Red Maintained Push Button, 16mm Cutout, IP65

P.O.A.

Eaton RMQ16 Series Red Maintained Push Button, 16mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Red

Push Button Actuation

Maintained

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

Stay-put Action Pushbutton Switch

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от