Технически документи
Спецификации
Brand
EatonPole and Throw Configuration
2P
Series
Eaton Moeller Series T0
Normal State Configuration
NO/NC
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
76mm
Width
48mm
Depth
76mm
Actuator Type
Toggle
Mounting Type
Flush Mount
Dimensions
76 x 48 x 76mm
Страна на произход
United Kingdom
€ 24,82
€ 24,82 Всеки (ex VAT)
1
€ 24,82
€ 24,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonPole and Throw Configuration
2P
Series
Eaton Moeller Series T0
Normal State Configuration
NO/NC
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
76mm
Width
48mm
Depth
76mm
Actuator Type
Toggle
Mounting Type
Flush Mount
Dimensions
76 x 48 x 76mm
Страна на произход
United Kingdom