Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel, 1280mm H, 50mm W, 240mm D, 240mm L, for Use with Service

Номер на артикул на RS: 246-960Марка: Eaton№ по каталога на производителя: 017914 SWRL50-ID
brand-logo
Преглед на всички в Enclosure Panels

Технически документи

Спецификации

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

50mm

Height

1280mm

Depth

240mm

Length

240mm

Material

Plastic

Colour

Grey

RAL Code

RAL 7035

For Use With

Service Distribution Board IVS, Wall Mounting Distribution System

Страна на произход

Germany

€ 51,33

€ 51,33 Всеки (ex VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel, 1280mm H, 50mm W, 240mm D, 240mm L, for Use with Service

€ 51,33

€ 51,33 Всеки (ex VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side Panel, 1280mm H, 50mm W, 240mm D, 240mm L, for Use with Service

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

50mm

Height

1280mm

Depth

240mm

Length

240mm

Material

Plastic

Colour

Grey

RAL Code

RAL 7035

For Use With

Service Distribution Board IVS, Wall Mounting Distribution System

Страна на произход

Germany