Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton ZE Overload Relay 1NO + 1NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating, 6 W, 600 Vac

Номер на артикул на RS: 326-784Марка: Eaton№ по каталога на производителя: 014432 ZE-1,6
brand-logo

Технически документи

Спецификации

Brand

Eaton

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

1.6 A

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Control Voltage

600 Vac

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays

This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Features and Benefits

• An affordable way of preventing damage to the motor
• Compact in size with a 58mm x 106mm x 45mm (DxLxW)
• Wide operating temperature range of -5 to +55 °C
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Easy to install and reset once they have tripped
• Has test and stop functions, assessing quality of the overload relay
• Automatic and Manual reset methods
• Class 10 A overload

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,62

€ 63,62 Всеки (ex VAT)

Eaton ZE Overload Relay 1NO + 1NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating, 6 W, 600 Vac

€ 63,62

€ 63,62 Всеки (ex VAT)

Eaton ZE Overload Relay 1NO + 1NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating, 6 W, 600 Vac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

1.6 A

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Control Voltage

600 Vac

Contact Voltage Rating

690 V ac

Страна на произход

Germany

Детайли за продукта

Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays

This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Features and Benefits

• An affordable way of preventing damage to the motor
• Compact in size with a 58mm x 106mm x 45mm (DxLxW)
• Wide operating temperature range of -5 to +55 °C
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Easy to install and reset once they have tripped
• Has test and stop functions, assessing quality of the overload relay
• Automatic and Manual reset methods
• Class 10 A overload

Може да се интересувате от