Технически документи
Спецификации
Brand
EatonSeries
Eaton Moeller Series T0
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
8P
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V (Volts)
Number of Positions
2
Angle of Throw
90°
Actuator Type
Rotary
Страна на произход
United Kingdom
€ 55,72
€ 55,72 Всеки (ex VAT)
1
€ 55,72
€ 55,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSeries
Eaton Moeller Series T0
Cam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
8P
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V (Volts)
Number of Positions
2
Angle of Throw
90°
Actuator Type
Rotary
Страна на произход
United Kingdom