Easy Radio ER400TS-02 Module 433MHz, 3.3 → 5.5V

Номер на артикул на RS: 532-4367Марка: Easy Radio№ по каталога на производителя: ER400TS-02
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

38.4kbit/s

Maximum Output Power

+10dBm

Supported Bus Interfaces

RS232

Supply Voltage

3.3 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Страна на произход

United Kingdom

Детайли за продукта

ER400TS-02 easyRadio Transmitter Module

The ER400TS-02 easyRadio transmitter is a complete system-on-module that combines a high performance very low power RF transmitter, a microcontroller and a voltage regulator.

RF Carrier Frequency: 433MHz ISM band
RF Output Power: +5dBm
Modulation: FSK
Range: 250m (Line-of-Sight)
OTA Data Rate: 2400 to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Packet handler for Easy-Radio protocol with CRC-16 generation
Customisable Easy-Radio Data ID
Programmable encryption
RSSI output
Host communication: serial UART with RTS/CTS flow control
EEPROM memory holds configuration data
Microcontroller low-voltage brown-out-detect (BOD)
Crystal frequency stability: ±10ppm
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

ETSI

Standards

ETS 300 220-3

Wireless Modules - Low Power Radio Solutions

Може да се интересувате от
LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V
€ 67,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,63

€ 30,63 Всеки (ex VAT)

Easy Radio ER400TS-02 Module 433MHz, 3.3 → 5.5V

€ 30,63

€ 30,63 Всеки (ex VAT)

Easy Radio ER400TS-02 Module 433MHz, 3.3 → 5.5V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,63
5 - 9€ 29,11
10+€ 27,63
Може да се интересувате от
LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V
€ 67,46Всеки (ex VAT)

Технически документи

Спецификации

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

38.4kbit/s

Maximum Output Power

+10dBm

Supported Bus Interfaces

RS232

Supply Voltage

3.3 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Страна на произход

United Kingdom

Детайли за продукта

ER400TS-02 easyRadio Transmitter Module

The ER400TS-02 easyRadio transmitter is a complete system-on-module that combines a high performance very low power RF transmitter, a microcontroller and a voltage regulator.

RF Carrier Frequency: 433MHz ISM band
RF Output Power: +5dBm
Modulation: FSK
Range: 250m (Line-of-Sight)
OTA Data Rate: 2400 to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Packet handler for Easy-Radio protocol with CRC-16 generation
Customisable Easy-Radio Data ID
Programmable encryption
RSSI output
Host communication: serial UART with RTS/CTS flow control
EEPROM memory holds configuration data
Microcontroller low-voltage brown-out-detect (BOD)
Crystal frequency stability: ±10ppm
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

ETSI

Standards

ETS 300 220-3

Wireless Modules - Low Power Radio Solutions

Може да се интересувате от
LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V
€ 67,46Всеки (ex VAT)