East Hills Instruments Pneumatic Pressure Pump 7bar

Номер на артикул на RS: 493-5629Марка: East Hills Instruments№ по каталога на производителя: MP-P

Технически документи

Спецификации

Pump Type

Pneumatic

Maximum Pressure

7bar

Pressure Connection

1/8 NPT

Weight

680.4g

Minimum Pressure

0bar

Детайли за продукта

MP-P Pneumatic Pressure Test Pump

A rugged and reliable dual port pump for calibration applications up to 7 Bar/100psi pressure. The Delrin and anodised aluminium construction minimises heat transfer effects, which cause readings to drift. The hose and fittings are push on with a swivel to keep the hose from tangling.

Very fine volumetric pressure adjustment
Schrader vent valve technology prevents risk of damage from over tightening. There are no needle valves to fail
Dual O rings ensures zero leakage

Optional hose kit comprising 1 metre hose assembly with 1/8in. BSP Male on one end and a 1/8in. BSP Male right angle fitting on the other end, enabling the second port of the pump to be connected to a pressure calibrator
RK-1 Pump service kit available containing all the O-Rings foams and special lubricant to service/maintain the pump

Supplied with

connection hose and 1//8 in BSP Male fitting

Може да се интересувате от
Fluke 700G Pneumatic Pressure Pump Kit 41bar
€ 1 303,26Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

East Hills Instruments Pneumatic Pressure Pump 7bar

P.O.A.

East Hills Instruments Pneumatic Pressure Pump 7bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 700G Pneumatic Pressure Pump Kit 41bar
€ 1 303,26Всеки (ex VAT)

Технически документи

Спецификации

Pump Type

Pneumatic

Maximum Pressure

7bar

Pressure Connection

1/8 NPT

Weight

680.4g

Minimum Pressure

0bar

Детайли за продукта

MP-P Pneumatic Pressure Test Pump

A rugged and reliable dual port pump for calibration applications up to 7 Bar/100psi pressure. The Delrin and anodised aluminium construction minimises heat transfer effects, which cause readings to drift. The hose and fittings are push on with a swivel to keep the hose from tangling.

Very fine volumetric pressure adjustment
Schrader vent valve technology prevents risk of damage from over tightening. There are no needle valves to fail
Dual O rings ensures zero leakage

Optional hose kit comprising 1 metre hose assembly with 1/8in. BSP Male on one end and a 1/8in. BSP Male right angle fitting on the other end, enabling the second port of the pump to be connected to a pressure calibrator
RK-1 Pump service kit available containing all the O-Rings foams and special lubricant to service/maintain the pump

Supplied with

connection hose and 1//8 in BSP Male fitting

Може да се интересувате от
Fluke 700G Pneumatic Pressure Pump Kit 41bar
€ 1 303,26Всеки (ex VAT)