Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EAO 84 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, 24V dc, IP67

Номер на артикул на RS: 535-0596Марка: EAO№ по каталога на производителя: K84-603.4205Distrelec Article No.: 30400817
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.5mm

Series

84

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Contact Current Rating

200 mA @ 42 V dc

Contact Material

Gold Plated

Manufacturer Part No.

K84-603.4205

Distrelec Product Id

30400817

Terminal Type

Solder/Quick Connect

Страна на произход

China

Детайли за продукта

Full Face Flush Illuminated Switch

Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.

Features and Benefits:

• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,20

€ 30,20 Всеки (ex VAT)

EAO 84 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, 24V dc, IP67

€ 30,20

€ 30,20 Всеки (ex VAT)

EAO 84 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, 24V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 30,20
10+€ 29,05
Може да се интересувате от

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.5mm

Series

84

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Contact Current Rating

200 mA @ 42 V dc

Contact Material

Gold Plated

Manufacturer Part No.

K84-603.4205

Distrelec Product Id

30400817

Terminal Type

Solder/Quick Connect

Страна на произход

China

Детайли за продукта

Full Face Flush Illuminated Switch

Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.

Features and Benefits:

• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts

Може да се интересувате от