EAO Contact Block for Use with 92 Series Push Button Switches, 42V ac/dc, 1NO

Номер на артикул на RS: 111-5941Марка: EAO№ по каталога на производителя: 92-851.342Distrelec Article No.: 13558020
brand-logo

Технически документи

Спецификации

Brand

EAO

Block Type

Contact Block

Voltage Rating

42V ac/dc

Contact Configuration

1NO

Terminal Type

Pc Pin

Current Rating

100mA

For Use With

92 Series Push Button Switches

Distrelec Product Id

13558020

Страна на произход

Switzerland

Детайли за продукта

EAO 92 Halo Series PCB Contact

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches

Информацията за складовите наличности временно не е налична.

€ 4,36

€ 4,36 Всеки (ex VAT)

EAO Contact Block for Use with 92 Series Push Button Switches, 42V ac/dc, 1NO

€ 4,36

€ 4,36 Всеки (ex VAT)

EAO Contact Block for Use with 92 Series Push Button Switches, 42V ac/dc, 1NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAO

Block Type

Contact Block

Voltage Rating

42V ac/dc

Contact Configuration

1NO

Terminal Type

Pc Pin

Current Rating

100mA

For Use With

92 Series Push Button Switches

Distrelec Product Id

13558020

Страна на произход

Switzerland

Детайли за продукта

EAO 92 Halo Series PCB Contact

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches