Технически документи
Спецификации
Детайли за продукта
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.
€ 29,71
€ 29,71 Всеки (ex VAT)
1
€ 29,71
€ 29,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 29,71 |
10 - 49 | € 26,80 |
50 - 99 | € 23,91 |
100 - 249 | € 22,04 |
250+ | € 21,31 |
Технически документи
Спецификации
Детайли за продукта
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.