EAO Modular Switch Lens for Use with 84 Series

Номер на артикул на RS: 111-5931Марка: EAO№ по каталога на производителя: 84-7111.400Distrelec Article No.: 13558236
brand-logo

Технически документи

Спецификации

Brand

EAO

Accessory Type

Plastic Lens

For Use With

84 Series

Страна на произход

Switzerland

Детайли за продукта

EAO 84 Halo Series Translucent Plastic Lens

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches

Може да се интересувате от
LENS; YELLOW PLASTIC; WHITE DIFFUSER; FLUSH
P.O.A.Всеки (ex VAT)

€ 13,54

€ 4,513 Each (In a Pack of 3) (ex VAT)

EAO Modular Switch Lens for Use with 84 Series

€ 13,54

€ 4,513 Each (In a Pack of 3) (ex VAT)

EAO Modular Switch Lens for Use with 84 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
3 - 12€ 4,513€ 13,54
15 - 27€ 4,287€ 12,86
30 - 57€ 4,074€ 12,22
60 - 147€ 3,909€ 11,73
150+€ 3,788€ 11,36
Може да се интересувате от
LENS; YELLOW PLASTIC; WHITE DIFFUSER; FLUSH
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

EAO

Accessory Type

Plastic Lens

For Use With

84 Series

Страна на произход

Switzerland

Детайли за продукта

EAO 84 Halo Series Translucent Plastic Lens

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches

Може да се интересувате от
LENS; YELLOW PLASTIC; WHITE DIFFUSER; FLUSH
P.O.A.Всеки (ex VAT)