EAO Modular Switch Lens for Use with 84 Series

Технически документи
Спецификации
Детайли за продукта
EAO 84 Halo Series Translucent Plastic Lens
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Offers multiple process management, with indications.
Integrated electronic switch for maintained action.
Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
Modular nature of the Halo series means true application freedom.
Can be used within both panel & PCB mounting applications.
Silver alloy gold-plated contacts for a firm, strong connection.
Frontal IP67 protection.
Typical Applications
Control panels
Vehicle operator controls
A/V instrumentation
Call box access
Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
€ 14,31
€ 4,769 Each (In a Pack of 3) (ex VAT)
3
€ 14,31
€ 4,769 Each (In a Pack of 3) (ex VAT)
3
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
3 - 12 | € 4,769 | € 14,31 |
15 - 27 | € 4,525 | € 13,57 |
30 - 57 | € 4,299 | € 12,90 |
60 - 147 | € 4,124 | € 12,37 |
150+ | € 3,993 | € 11,98 |
Технически документи
Спецификации
Детайли за продукта
EAO 84 Halo Series Translucent Plastic Lens
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Offers multiple process management, with indications.
Integrated electronic switch for maintained action.
Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
Modular nature of the Halo series means true application freedom.
Can be used within both panel & PCB mounting applications.
Silver alloy gold-plated contacts for a firm, strong connection.
Frontal IP67 protection.
Typical Applications
Control panels
Vehicle operator controls
A/V instrumentation
Call box access
Vending machine & kiosks