Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

Номер на артикул на RS: 194-2035Марка: EAO№ по каталога на производителя: 84-5240.0020Distrelec Article No.: 30159137
brand-logo

Технически документи

Спецификации

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Auxiliary Contacts

2NC

Height

43mm

Push Button Diameter

32mm

Pole and Throw Configuration

SPST

Housing Colour

Yellow

Safety Contacts

2NC

Bezel Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30159137

Информацията за складовите наличности временно не е налична.

€ 40,00

€ 40,00 Всеки (ex VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

€ 40,00

€ 40,00 Всеки (ex VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Auxiliary Contacts

2NC

Height

43mm

Push Button Diameter

32mm

Pole and Throw Configuration

SPST

Housing Colour

Yellow

Safety Contacts

2NC

Bezel Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30159137