EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67

Технически документи
Спецификации
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac
Series
84
Illuminated
No
IP Rating
IP65, IP67
Colour
Red
Push Button Shape
Round
Supply Current
1.5A
Depth
26mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic
Distrelec Product Id
30159133
€ 41,28
€ 41,28 Всеки (ex VAT)
1
€ 41,28
€ 41,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac
Series
84
Illuminated
No
IP Rating
IP65, IP67
Colour
Red
Push Button Shape
Round
Supply Current
1.5A
Depth
26mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic
Distrelec Product Id
30159133