EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,

Номер на артикул на RS: 427-631Марка: EAO№ по каталога на производителя: 82-6751.1114
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65, IP67

Manufacturer Part No.

82-6751.1114

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 36,06

€ 36,06 Всеки (ex VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,

€ 36,06

€ 36,06 Всеки (ex VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, Red LED, 24V,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65, IP67

Manufacturer Part No.

82-6751.1114

Страна на произход

China