Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

Номер на артикул на RS: 247-9089Марка: EAO№ по каталога на производителя: 82-6551.2124Distrelec Article No.: 30316497
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6551.2124

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 19,39

€ 19,39 Всеки (ex VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

€ 19,39

€ 19,39 Всеки (ex VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,39
10 - 99€ 18,95
100+€ 17,11

Технически документи

Спецификации

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6551.2124

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Страна на произход

Switzerland