EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.3mm
Series
82
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-6551.1124
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Terminal Type
Plug In, Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Страна на произход
Switzerland
Детайли за продукта
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
€ 25,91
€ 25,91 Всеки (ex VAT)
1
€ 25,91
€ 25,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 25,91 |
10 - 24 | € 23,52 |
25 - 49 | € 20,12 |
50 - 149 | € 18,22 |
150+ | € 17,59 |
Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.3mm
Series
82
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-6551.1124
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Terminal Type
Plug In, Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Страна на произход
Switzerland
Детайли за продукта
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL