EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,

Номер на артикул на RS: 427-628Марка: EAO№ по каталога на производителя: 82-5951.2124
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Maintained

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP65, IP67

Manufacturer Part No.

82-5951.2124

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 34,34

€ 34,34 Всеки (ex VAT)

EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,

€ 34,34

€ 34,34 Всеки (ex VAT)

EAO Series 82 Series Illuminated Push Button Switch, Maintained, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAO

Switch Operation

Maintained

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP65, IP67

Manufacturer Part No.

82-5951.2124

Страна на произход

China