EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Push Button Diameter
22mm
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Legend
Blank
Manufacturer Part No.
82-5551.1000
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Terminal Type
Plug In, Solder
Body Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
EAO Series 82 Anti-Vandal Switches Non-Illuminated
Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action
Approvals
CE, UL
€ 17,88
€ 17,88 Всеки (ex VAT)
1
€ 17,88
€ 17,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,88 |
10 - 24 | € 16,08 |
25 - 49 | € 13,75 |
50 - 149 | € 12,57 |
150+ | € 12,12 |
Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Push Button Diameter
22mm
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Legend
Blank
Manufacturer Part No.
82-5551.1000
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Terminal Type
Plug In, Solder
Body Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
EAO Series 82 Anti-Vandal Switches Non-Illuminated
Series 82 anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Excellent tactile switching action
Approvals
CE, UL