Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

Номер на артикул на RS: 247-8863Марка: EAO№ по каталога на производителя: 82-5151.2000Distrelec Article No.: 11072569
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.2000

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 15,74

€ 15,74 Всеки (ex VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

€ 15,74

€ 15,74 Всеки (ex VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 15,74
10 - 99€ 15,36
100+€ 13,88

Технически документи

Спецификации

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.2000

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Страна на произход

Switzerland