Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
White
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5151.1152
Case Colour
Silver
Contact DC Voltage Rating
240V
Legend
Blank
Contact AC Voltage Rating
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Страна на произход
Switzerland
€ 20,93
€ 20,93 Всеки (ex VAT)
1
€ 20,93
€ 20,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,93 |
10 - 24 | € 19,89 |
25 - 49 | € 18,84 |
50 - 149 | € 17,80 |
150+ | € 16,98 |
Технически документи
Спецификации
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
White
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5151.1152
Case Colour
Silver
Contact DC Voltage Rating
240V
Legend
Blank
Contact AC Voltage Rating
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Страна на произход
Switzerland