EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

Номер на артикул на RS: 247-8804Марка: EAO№ по каталога на производителя: 82-10-000195Distrelec Article No.: 30316235
brand-logo

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4162.1000

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Distrelec Product Id

30316235

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 18,75

€ 18,75 Всеки (ex VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

€ 18,75

€ 18,75 Всеки (ex VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,75
10 - 99€ 18,30
100+€ 16,56

Технически документи

Спецификации

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4162.1000

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Distrelec Product Id

30316235

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Страна на произход

Switzerland