EAO Push Button Bezel for Use with 04 Series Push Button

Технически документи
Спецификации
Brand
EAOAccessory Type
Bayonet Flange
For Use With
04 Series Push Button
Bezel Material
Plastic
Bezel Shape
Parallel
Страна на произход
Switzerland
Детайли за продукта
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C
€ 22,22
€ 4,444 Each (In a Pack of 5) (ex VAT)
5
€ 22,22
€ 4,444 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 4,444 | € 22,22 |
100 - 245 | € 4,263 | € 21,32 |
250 - 495 | € 4,062 | € 20,31 |
500+ | € 3,869 | € 19,35 |
Технически документи
Спецификации
Brand
EAOAccessory Type
Bayonet Flange
For Use With
04 Series Push Button
Bezel Material
Plastic
Bezel Shape
Parallel
Страна на произход
Switzerland
Детайли за продукта
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C