EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP67, IP69K

Номер на артикул на RS: 170-2232Марка: EAO№ по каталога на производителя: 61-6451.4247
brand-logo

Технически документи

Спецификации

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

50 V ac, 50V dc

Series

61 Compact

Illuminated

Yes

IP Rating

IP67, IP69K

Colour

Red

Range

61 Compact

Head Diameter

27mm

Push Button Material

Plastic

Series

61 Compact

Colour

Red

Push Button Material

Plastic

Страна на произход

Switzerland

Детайли за продукта

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches

New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850

Electrical Characteristics

• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions

• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850

Информацията за складовите наличности временно не е налична.

€ 94,79

€ 94,79 Всеки (ex VAT)

EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP67, IP69K

€ 94,79

€ 94,79 Всеки (ex VAT)

EAO 61 Compact Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

50 V ac, 50V dc

Series

61 Compact

Illuminated

Yes

IP Rating

IP67, IP69K

Colour

Red

Range

61 Compact

Head Diameter

27mm

Push Button Material

Plastic

Series

61 Compact

Colour

Red

Push Button Material

Plastic

Страна на произход

Switzerland

Детайли за продукта

EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches

New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.

• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850

Electrical Characteristics

• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850

Environmental Conditions

• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash

Approvals

Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850