Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EAO 2 Position Selector Switch Head

Номер на артикул на RS: 331-4942Марка: EAO№ по каталога на производителя: 61-4210.0, 61-9028.0
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Brand

EAO

Number of Positions

2

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65 (Front); IP40 (Rear)

Case Material

Polyamide

Depth Behind Panel

49mm

Key Index Angle

90°

Contact Material

Gold Plated Silver

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Страна на произход

Switzerland

Детайли за продукта

EAO Key & Selector Switches & Flush Mount Bezel Set, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mount Keylock switches and Selector switch
Keylock switches are supplied with three assorted front bezels which require the flush mount bezel set, stock no.( 331-4964) for mounting
Flush mounts into 24 x 24 mm square, 25 mm round and 24 x 30mm rectangular cut-outs
Selector switch supplied with flush mount lever
Momentary or maintained action
IP65 protection
Switch rating 5A @ 250 Vac
Self cleaning snap action switching element
For Contact Blocks - see stk nos. 219-5447,219-5453 or 219-5469

Информацията за складовите наличности временно не е налична.

€ 42,62

€ 42,62 Всеки (ex VAT)

EAO 2 Position Selector Switch Head

€ 42,62

€ 42,62 Всеки (ex VAT)

EAO 2 Position Selector Switch Head
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 42,62
25 - 99€ 40,49
100 - 249€ 37,33
250 - 499€ 33,24
500+€ 27,95

Технически документи

Спецификации

Brand

EAO

Number of Positions

2

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65 (Front); IP40 (Rear)

Case Material

Polyamide

Depth Behind Panel

49mm

Key Index Angle

90°

Contact Material

Gold Plated Silver

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Страна на произход

Switzerland

Детайли за продукта

EAO Key & Selector Switches & Flush Mount Bezel Set, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mount Keylock switches and Selector switch
Keylock switches are supplied with three assorted front bezels which require the flush mount bezel set, stock no.( 331-4964) for mounting
Flush mounts into 24 x 24 mm square, 25 mm round and 24 x 30mm rectangular cut-outs
Selector switch supplied with flush mount lever
Momentary or maintained action
IP65 protection
Switch rating 5A @ 250 Vac
Self cleaning snap action switching element
For Contact Blocks - see stk nos. 219-5447,219-5453 or 219-5469