EAO Illuminated Push Button Switch for Use with Series 61 Switches

Номер на артикул на RS: 176-0119Марка: EAO№ по каталога на производителя: 61-1100.0Distrelec Article No.: 13555216
brand-logo
Преглед на всички в Push Button Actuators

Технически документи

Спецификации

Brand

EAO

Accessory Type

Pushbutton Actuator

For Use With

Series 61 Switches

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Actuator Colour

Black

Operating Mode

Momentary

Actuator Material

Plastic

Standards Met

CE Certified, CSA, UL

Mounting Type

Panel Mount

Distrelec Product Id

13555216

Operating Temperature Range

-25 → +55°C

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 16,89

€ 16,89 Всеки (ex VAT)

EAO Illuminated Push Button Switch for Use with Series 61 Switches

€ 16,89

€ 16,89 Всеки (ex VAT)

EAO Illuminated Push Button Switch for Use with Series 61 Switches
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 16,89
50 - 249€ 15,72
250 - 499€ 14,86
500+€ 13,53

Технически документи

Спецификации

Brand

EAO

Accessory Type

Pushbutton Actuator

For Use With

Series 61 Switches

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Actuator Colour

Black

Operating Mode

Momentary

Actuator Material

Plastic

Standards Met

CE Certified, CSA, UL

Mounting Type

Panel Mount

Distrelec Product Id

13555216

Operating Temperature Range

-25 → +55°C

Страна на произход

Switzerland