EAO EAO 44 Series Blue Round, Momentary Actuation, 22.5mm Cutout

Номер на артикул на RS: 225-9175Марка: EAO№ по каталога на производителя: 44.746.206
brand-logo

Технически документи

Спецификации

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EAO EAO 44 Series Blue Round, Momentary Actuation, 22.5mm Cutout

P.O.A.

EAO EAO 44 Series Blue Round, Momentary Actuation, 22.5mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Може да се интересувате от