EAO IP65 Keylock Switch, 1NC+1NO, 5 A @ 250 V ac 2-Way Flat-Key

Номер на артикул на RS: 787-4766Марка: EAO№ по каталога на производителя: 14-235.025K2
brand-logo

Технически документи

Спецификации

Brand

EAO

Number of Positions

2

Switch Operation

Off-On, Snap Action

Contact Configuration

1NC+1NO

Key Trapping

Yes

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65

Key Type

Flat

Terminal Type

PCB Pin

Case Material

Plastic

Bezel Shape

Round

Application

High Security

Depth Behind Panel

35.5 → 58mm

Key Index Angle

90°

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+55°C

Страна на произход

Switzerland

Детайли за продукта

22mm Machine Interface Keylock Switch

Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.

Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 96,78

€ 96,78 Всеки (ex VAT)

EAO IP65 Keylock Switch, 1NC+1NO, 5 A @ 250 V ac 2-Way Flat-Key

€ 96,78

€ 96,78 Всеки (ex VAT)

EAO IP65 Keylock Switch, 1NC+1NO, 5 A @ 250 V ac 2-Way Flat-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 96,78
5 - 9€ 90,48
10 - 24€ 83,71
25 - 49€ 75,30
50+€ 66,78
Може да се интересувате от

Технически документи

Спецификации

Brand

EAO

Number of Positions

2

Switch Operation

Off-On, Snap Action

Contact Configuration

1NC+1NO

Key Trapping

Yes

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65

Key Type

Flat

Terminal Type

PCB Pin

Case Material

Plastic

Bezel Shape

Round

Application

High Security

Depth Behind Panel

35.5 → 58mm

Key Index Angle

90°

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+55°C

Страна на произход

Switzerland

Детайли за продукта

22mm Machine Interface Keylock Switch

Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.

Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac

Може да се интересувате от