Технически документи
Спецификации
Brand
EAONumber of Positions
2
Switch Operation
Off-(On), Snap Action
Contact Configuration
1NC+1NO
Key Trapping
Yes
Contact Current Rating
5 A @ 250 V ac
IP Rating
IP65
Key Type
Flat
Terminal Type
PCB Pin
Case Material
Plastic
Bezel Shape
Round
Application
High Security
Depth Behind Panel
35.5 → 58mm
Key Index Angle
42°
Contact Material
Gold
Minimum Operating Temperature
-25°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+55°C
Страна на произход
Switzerland
Детайли за продукта
22mm Machine Interface Keylock Switch
Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.
Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac
€ 109,66
€ 109,66 Всеки (ex VAT)
1
€ 109,66
€ 109,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 109,66 |
5 - 9 | € 100,55 |
10 - 24 | € 93,99 |
25 - 49 | € 86,11 |
50+ | € 75,68 |
Технически документи
Спецификации
Brand
EAONumber of Positions
2
Switch Operation
Off-(On), Snap Action
Contact Configuration
1NC+1NO
Key Trapping
Yes
Contact Current Rating
5 A @ 250 V ac
IP Rating
IP65
Key Type
Flat
Terminal Type
PCB Pin
Case Material
Plastic
Bezel Shape
Round
Application
High Security
Depth Behind Panel
35.5 → 58mm
Key Index Angle
42°
Contact Material
Gold
Minimum Operating Temperature
-25°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+55°C
Страна на произход
Switzerland
Детайли за продукта
22mm Machine Interface Keylock Switch
Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.
Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac