EAO White LED Indicator Lamp, 24V, T5.5 Base, 6mm Diameter, 700mcd

Технически документи
Спецификации
Brand
EAOVoltage Rating
24V
Light Output Colour
White
Lamp Type
LED
Intensity
700mcd
Lamp Base
T5.5
Lamp Size
6 x 30 mm
Chip Type
Single Chip
Diameter
6mm
Length
30mm
Peak Wavelength
x0.31/y0.32nm
Current Rating
14mA
Страна на произход
Switzerland
Детайли за продукта
EAO 10 Series Single LED Lamps, T5.5
EAO 10 Series Single LED Lamps, T5.5
The 10 series single LED lamps have been designed for use with their wide range of human machine interfaces. These could be panel mount indicators and illuminated pushbuttons and many more. They are equipped with a standard T5.5 socket.
For a typical compatible actuator please see MPN 14-031.006, stock number 903-9319
€ 58,32
€ 19,44 Each (In a Bag of 3) (ex VAT)
3
€ 58,32
€ 19,44 Each (In a Bag of 3) (ex VAT)
3
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
3 - 57 | € 19,44 | € 58,32 |
60 - 147 | € 18,331 | € 54,99 |
150 - 297 | € 15,822 | € 47,47 |
300 - 597 | € 14,13 | € 42,39 |
600+ | € 13,063 | € 39,19 |
Технически документи
Спецификации
Brand
EAOVoltage Rating
24V
Light Output Colour
White
Lamp Type
LED
Intensity
700mcd
Lamp Base
T5.5
Lamp Size
6 x 30 mm
Chip Type
Single Chip
Diameter
6mm
Length
30mm
Peak Wavelength
x0.31/y0.32nm
Current Rating
14mA
Страна на произход
Switzerland
Детайли за продукта
EAO 10 Series Single LED Lamps, T5.5
EAO 10 Series Single LED Lamps, T5.5
The 10 series single LED lamps have been designed for use with their wide range of human machine interfaces. These could be panel mount indicators and illuminated pushbuttons and many more. They are equipped with a standard T5.5 socket.
For a typical compatible actuator please see MPN 14-031.006, stock number 903-9319