EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

Номер на артикул на RS: 101-474Марка: EAO№ по каталога на производителя: 09-400009.1S0007Distrelec Article No.: 30373713
brand-logo

Технически документи

Спецификации

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400009.1S0007

Страна на произход

Switzerland

€ 14,35

€ 14,35 Всеки (ex VAT)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

€ 14,35

€ 14,35 Всеки (ex VAT)

EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

EAO

Illuminated

Yes

Series

09 Series

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

18V

LED Colour

White

IP Rating

IP20

Manufacturer Part No.

09-400009.1S0007

Страна на произход

Switzerland