EAD FTAQ35186-SM-RA Antenna with SMA Connector, ISM Band

Номер на артикул на RS: 902-6812Марка: EAD№ по каталога на производителя: FTAQ35186-SM-RA
brand-logo

Технически документи

Спецификации

Brand

EAD

RF Protocols

ISM Band

Connector Type

SMA

Frequency Range

806 → 960, 1710 → 1990 MHz

Gain

-6.0dB

Детайли за продукта

Accessories for Cellular Modem/ Cellular Router - Robustel

Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.

There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.

The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.

Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.

Power Supply: 902-6830
Input voltage range: 100 to 240v ac
Output voltage rated at 12v @ 1.5A

Antenna: 902-6812
Mounts directly on to device
Antenna: Quad Band with SMA-Male Right Angle
Supports 2G & 3G devices

Antenna: 902-6818
Magnetic mount
Supports 2G & 3G
2.5 m coaxial RF cable and SMA (male) connecto

RS232 Serial Cable: 902-6815
Suitable for M1000 XP Gateway devices (2G & 3G)

35 mm DIN Rail mounting bracket: 902-6837
Wall mounting bracket: 902-6834
4 x M3 x 6 mm screws supplied

Wall mounting bracket: Fixing centre: approx. 89 mm

GSM/GPRS (Mobile Communications) - Robustel

Информацията за складовите наличности временно не е налична.

€ 8,08

€ 8,08 Всеки (ex VAT)

EAD FTAQ35186-SM-RA Antenna with SMA Connector, ISM Band

€ 8,08

€ 8,08 Всеки (ex VAT)

EAD FTAQ35186-SM-RA Antenna with SMA Connector, ISM Band
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EAD

RF Protocols

ISM Band

Connector Type

SMA

Frequency Range

806 → 960, 1710 → 1990 MHz

Gain

-6.0dB

Детайли за продукта

Accessories for Cellular Modem/ Cellular Router - Robustel

Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.

There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.

The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.

Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.

Power Supply: 902-6830
Input voltage range: 100 to 240v ac
Output voltage rated at 12v @ 1.5A

Antenna: 902-6812
Mounts directly on to device
Antenna: Quad Band with SMA-Male Right Angle
Supports 2G & 3G devices

Antenna: 902-6818
Magnetic mount
Supports 2G & 3G
2.5 m coaxial RF cable and SMA (male) connecto

RS232 Serial Cable: 902-6815
Suitable for M1000 XP Gateway devices (2G & 3G)

35 mm DIN Rail mounting bracket: 902-6837
Wall mounting bracket: 902-6834
4 x M3 x 6 mm screws supplied

Wall mounting bracket: Fixing centre: approx. 89 mm

GSM/GPRS (Mobile Communications) - Robustel