EA Elektro-Automatik Digital Bench Power Supply, 0 → 65V, 5A, 1-Output, 325W

Технически документи
Спецификации
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 65V
Supply Voltage
115 V ac, 230V ac
Output Current
5A
Power Rating
325W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
EA-PS 3000 series
Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I
Elektro-Automatik
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikNumber of Outputs
1
Output Voltage
0 → 65V
Supply Voltage
115 V ac, 230V ac
Output Current
5A
Power Rating
325W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
EA-PS 3000 series
Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I