EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 2.5A, 80W

Номер на артикул на RS: 436-5856Марка: EA Elektro-Automatik№ по каталога на производителя: PS 2032-025
brand-logo

Технически документи

Спецификации

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

0 → 2.5A

Power Rating

80W

Number of Displays

4

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

EA-PS 2000 series

Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies

Elektro-Automatik

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 2.5A, 80W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 2.5A, 80W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

0 → 2.5A

Power Rating

80W

Number of Displays

4

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

EA-PS 2000 series

Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies

Elektro-Automatik

Може да се интересувате от