EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 10A, 1-Output, 1.5kW

Номер на артикул на RS: 138-6114Марка: EA Elektro-Automatik№ по каталога на производителя: EA-PSI 9500-10 T
brand-logo

Технически документи

Спецификации

Series

EA-PSI 9000 T

Model Number

EA-PSI 9500-10 T

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

1.5kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC Type Plug

Output Connector

USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Страна на произход

Germany

Детайли за продукта

EA PSI 9000 T Series

The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Features and Benefits

• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows

Elektro-Automatik

Информацията за складовите наличности временно не е налична.

P.O.A.

EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 10A, 1-Output, 1.5kW

Calibration type

P.O.A.

EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 10A, 1-Output, 1.5kW
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

EA-PSI 9000 T

Model Number

EA-PSI 9500-10 T

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

1.5kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC Type Plug

Output Connector

USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

Страна на произход

Germany

Детайли за продукта

EA PSI 9000 T Series

The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.

Features and Benefits

• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows

Elektro-Automatik