Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EA Elektro-Automatik Bench Power Supply, 0 → 160V, 0 → 4A, 640W

Номер на артикул на RS: 741-8818Марка: EA Elektro-Automatik№ по каталога на производителя: EA-PSI 8160-04 DT
brand-logo

Технически документи

Спецификации

Output Voltage

0 → 160V

Supply Voltage

90 → 264V ac

Output Current

0 → 4A

Power Rating

640W

Number of Displays

1

Type

Digital

Maximum Temperature

+50°C

Minimum Temperature

0°C

Страна на произход

Germany

Детайли за продукта

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 160V, 0 → 4A, 640W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 160V, 0 → 4A, 640W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

0 → 160V

Supply Voltage

90 → 264V ac

Output Current

0 → 4A

Power Rating

640W

Number of Displays

1

Type

Digital

Maximum Temperature

+50°C

Minimum Temperature

0°C

Страна на произход

Germany

Детайли за продукта

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Може да се интересувате от