EA Elektro-Automatik Bench Power Supply, 0 → 65V, 0 → 5A, 325W
Технически документи
Спецификации
Brand
EA Elektro-AutomatikOutput Voltage
0 → 65V
Supply Voltage
90 → 264V ac
Output Current
0 → 5A
Power Rating
325W
Number of Displays
1
Type
Digital
Maximum Temperature
+50°C
Minimum Temperature
0°C
Страна на произход
Germany
Детайли за продукта
EA-PSI 8000 DT Series
Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Standards
EN60950, EN61326, EN55022 Class B
Elektro-Automatik
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikOutput Voltage
0 → 65V
Supply Voltage
90 → 264V ac
Output Current
0 → 5A
Power Rating
325W
Number of Displays
1
Type
Digital
Maximum Temperature
+50°C
Minimum Temperature
0°C
Страна на произход
Germany
Детайли за продукта
EA-PSI 8000 DT Series
Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Standards
EN60950, EN61326, EN55022 Class B