EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 360V, 80A, 1-Output, 10kW

Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10360-80 3U
Number of Outputs
1
Rack Units
3 U
Output Voltage
0 → 360V
Output Current
80A
Power Rating
10kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Страна на произход
Germany
€ 10 901,21
€ 10 901,21 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 10 901,21
€ 10 901,21 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10360-80 3U
Number of Outputs
1
Rack Units
3 U
Output Voltage
0 → 360V
Output Current
80A
Power Rating
10kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Страна на произход
Germany