EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW - RS

Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10080-60 2U
Number of Outputs
1
Rack Units
2 U
Calibrated
RSCAL
Output Voltage
0 → 80V
Output Current
0 → 60A
Power Rating
1.5kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Страна на произход
Germany
€ 4 784,97
€ 4 784,97 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 4 784,97
€ 4 784,97 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10080-60 2U
Number of Outputs
1
Rack Units
2 U
Calibrated
RSCAL
Output Voltage
0 → 80V
Output Current
0 → 60A
Power Rating
1.5kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Страна на произход
Germany