EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW

Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 3U
Model Number
EA-PS 9500-30 3U
Number of Outputs
1
Supply Voltage
340 → 460V ac
Output Voltage
0 → 500V
Output Current
30A
Power Rating
5kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Страна на произход
Germany
Детайли за продукта
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)
Elektro-Automatik
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 3U
Model Number
EA-PS 9500-30 3U
Number of Outputs
1
Supply Voltage
340 → 460V ac
Output Voltage
0 → 500V
Output Current
30A
Power Rating
5kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Страна на произход
Germany
Детайли за продукта
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)